
Board mount DC-DC converter, 6W output power, delivering a single 24V output at 208mA maximum current. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP), with an 8kV isolation voltage. Operates across a wide temperature range from -40°C to 75°C, with a nominal input voltage of 5V (4.5V to 9V range) and 82% efficiency. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers a compact solution with dimensions of 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC6-0524SRW/R8/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 208mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0524SRW/R8/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.