
Isolated DC-DC converter, board mount, 6W output power. Features dual 5V and -5V outputs, with a maximum output current of 500mA per output. Operates with a 9-18V DC input voltage range and provides 10kV I/O isolation. Housed in a DIP package with through-hole mounting, this component offers 80% efficiency and short-circuit protection (SCP). It is lead-free and RoHS compliant, suitable for operation between -40°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |