
Isolated board mount DC/DC converter, 6W output power, featuring a 5V single output with 1A maximum current. Operates with a 9V to 18V DC input range, nominal 12V, and offers 80% efficiency. Includes short-circuit protection (SCP) and 10kV isolation voltage. DIP package, through-hole mount, with dimensions of 32mm x 20.3mm x 10.2mm and a weight of 14g. Suitable for medical applications, with a wide operating temperature range of -40°C to 75°C.
Recom REC6-1205SRW/R10/C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 32mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-1205SRW/R10/C to view detailed technical specifications.
No datasheet is available for this part.
