Board mount DC-DC converter delivering 6W output power with dual +/-9V outputs, each rated for 335mA. Features include 8kV isolation voltage, UVLO, and SCP protection. Operates from a 9V to 18V input range with a nominal 12V input, achieving 81% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 32mm x 20.3mm x 10.2mm and a weight of 14g. Suitable for operation between -40°C and 75°C, this RoHS compliant component is ideal for power conversion applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |