
6W DC-DC converter with dual +/-15V outputs, delivering 200mA per output. Features 82% efficiency, 10kV isolation voltage, and a compact DIP package (32 x 20.3 x 10.2mm). Operates from a 9V to 18V input range with a nominal 12V, and includes UVLO and SCP protection. Suitable for through-hole mounting with a wide operating temperature range of -40°C to 75°C.
Recom REC6-1215DRW/R10/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-1215DRW/R10/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.