Board mount DC-DC converter, 6W output power, delivering a stable 15V single output at 400mA. Features include UVLO and SCP protection, 10kV isolation voltage, and 84% efficiency. Operates across a wide temperature range from -40°C to 75°C with a 9V to 18V input voltage range, nominal 12V. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC6-1215SRW/R10/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-1215SRW/R10/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.