
Board mount DC-DC converter, 6W output power, delivering +/-5V dual outputs at 500mA maximum per output. Features 81% efficiency, 10kV isolation voltage, and a wide operating temperature range of -40°C to 75°C. Input voltage range is 18V to 36V, with a nominal input of 24V. Includes Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP). Packaged in a DIP case for through-hole mounting.
Recom REC6-2405DRW/R10/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2405DRW/R10/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.