6W DC-DC converter with dual ±5V outputs, delivering 500mA per output. Features 10kV isolation voltage, UVLO, and SCP protection. Operates from an 18V to 36V input range with a nominal 24V, offering 81% efficiency. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, and suitable for operation between -40°C and 75°C.
Recom REC6-2405DRW/R10/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2405DRW/R10/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.