
Board mount DC-DC converter, 6W output power, delivering a nominal 5V output voltage with a maximum output current of 1A. Features 10kV isolation voltage and operates within an input voltage range of 18V to 36V DC, with a nominal input of 24V. This through-hole component offers 81% efficiency and a wide operating temperature range from -40°C to 75°C. DIP package, lead-free, RoHS and REACH SVHC compliant.
Recom REC6-2405SRW/R10/C technical specifications.
| Package/Case | DIP |
| Depth | 32mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2405SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.