6W DC-DC Converter, board mount, DIP package, featuring dual +/-9V outputs with 335mA max output current each. Operates with 18V to 36V input voltage, nominal 24V, and offers 10kV isolation voltage. Includes short-circuit protection (SCP) and operates across a -40°C to 75°C temperature range. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC6-2409DRW/R10/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2409DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.