6W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs at 335mA each. Features 8kV isolation voltage, UVLO, and SCP protection. Operates from an 18V to 36V input range with a nominal 24V, delivering 82% efficiency. Housed in a 32mm x 20.3mm x 10.2mm form factor, this lead-free, RoHS compliant component supports through-hole mounting and operates between -40°C and 75°C.
Recom REC6-2409DRW/R8/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2409DRW/R8/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.