Board mount DC-DC converter, 6W output power, delivering a stable 9V output voltage with a maximum output current of 667mA. Features 8kV isolation voltage and short-circuit protection (SCP). Operates across a wide temperature range from -40°C to 75°C, with a nominal input voltage of 24V and a maximum input voltage of 36V. This through-hole component boasts 82% efficiency and is RoHS compliant.
Recom REC6-2409SRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2409SRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.