6W DC-DC converter, board mount, DIP package, offering dual +/-12V outputs at 250mA each. Features 8kV isolation voltage and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 75°C with 82% efficiency. Input voltage range is 18V to 36V, with a nominal input of 24V. Through-hole mounting design, 32mm length, 20.3mm width, and 10.2mm height.
Recom REC6-2412DRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2412DRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.