
6W DC-DC converter with dual ±15V outputs, featuring 83% efficiency and 8kV isolation. This through-hole mount, DIP package converter operates from an 18V to 36V input range with a nominal 24V, delivering up to 200mA per output. It includes short-circuit protection (SCP) and operates across a -40°C to 75°C temperature range. Dimensions are 32mm length, 20.3mm width, and 10.2mm height, with a weight of 14g.
Recom REC6-2415DRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2415DRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
