This DC/DC converter from Recom features a 6-terminal design with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a ROHS compliant, plastic DIP-24/6 package. The converter has a single output and operates within an input voltage range of 18 to 36 volts. It also exhibits a maximum load regulation of 0.6 percent.
Recom REC6-2415SRW/R8/A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T6 |
| Width | 20.3 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.