
Board mount DC/DC converter, 6W output power, featuring 24V output voltage and 250mA maximum output current. Operates with an input voltage range of 18-36VDC, nominal 24VDC, and offers 84% efficiency. Includes short-circuit protection (SCP) and 8kV isolation voltage. Packaged in a DIP form factor with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Suitable for operation between -40°C and 75°C, this lead-free and RoHS compliant component is designed for demanding applications.
Recom REC6-2424SRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-2424SRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.