
6W DC-DC Converter, 5V Output Voltage, 1A Max Output Current. Features Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP). Operates with 36V to 75V input voltage range, nominal 48V. Offers 10kV isolation voltage and 82% efficiency. Packaged in a DIP case for through-hole mounting, with dimensions of 32mm x 20.3mm x 10.2mm. Operating temperature range from -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |