
Board mount DC-DC converter, 6W output power, featuring dual +/-12V outputs at 250mA each. This through-hole component offers 10kV isolation voltage and operates within a 36V to 75V input range, with a nominal input of 48V. Achieving 83% efficiency, it includes short-circuit protection (SCP) and is RoHS compliant. The converter is housed in a DIP package with dimensions of 32mm x 20.3mm x 10.2mm, suitable for operation between -40°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |