
6W DC-DC Converter, board mount, DIP package, providing dual +/-12V outputs with 250mA max output current each. Features 8kV isolation voltage, short circuit protection (SCP), and 83% efficiency. Operates from a 36V to 75V input range, with a nominal input of 48V, and a wide temperature range of -40°C to 75°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC6-4812DRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4812DRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.