
Board mount DC-DC converter with 12V output voltage and 6W maximum output power. Features 500mA maximum output current, 84% efficiency, and 10kV isolation voltage. Operates within a -40°C to 75°C temperature range, with input voltage from 36V to 75V. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC6-4812SRW/R10/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4812SRW/R10/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.