
Board mount DC-DC converter delivering 6W output power with a 12V single output at 500mA. Features 10kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a 36V to 75V DC input range, with a nominal input of 48V. Packaged in a DIP case with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. RoHS compliant and operates from -40°C to 75°C.
Recom REC6-4812SRW/R10/C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 32mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4812SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.