The DC/DC converter features a nominal input voltage of 48V and an output voltage of 12V with a maximum output current of 500mA. It operates within a temperature range of -40°C to 75°C and has a maximum power dissipation of 6W. The converter is packaged in a DIP case and is available in rail or tube packaging. It is RoHS compliant and has a high efficiency of 84% with features such as under-voltage lockout and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC6-4812SRW/R10/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4812SRW/R10/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.