
Board mount DC/DC converter, 6W output power, featuring a 15V single output and 400mA maximum output current. Operates with a wide 36-75VDC input range, nominal 48VDC, and provides 8kV isolation voltage. Efficiency reaches 86% with integrated UVLO and SCP protection. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm, and operating from -40°C to 75°C.
Recom REC6-4815SRW/R8/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4815SRW/R8/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.