
Board mount DC-DC converter delivering 6W output power with a 24V nominal output voltage and 250mA maximum output current. Features 10kV isolation voltage and 85% efficiency, operating within a -40°C to 75°C temperature range. Input voltage range is 36V to 75V DC, with a nominal input of 48V DC. Packaged in a DIP form factor with through-hole mounting, this RoHS compliant component includes short-circuit protection.
Recom REC6-4824SRW/R10/C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4824SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.