Board mount DC DC converter, 6W output power, featuring a single 24V output. Operates with a nominal input voltage of 48V, accommodating a wide input range from 36V to 75V. Offers 8kV isolation voltage and includes Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP) features. Achieves 85% efficiency, with a maximum output current of 250mA. Encased in a DIP package with through-hole mounting, this lead-free and RoHS compliant component operates between -40°C and 75°C.
Recom REC6-4824SRW/R8/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-4824SRW/R8/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.