Board Mount DC/DC Converter, 7.5W output power, featuring dual +/-5V outputs with a maximum output current of 750mA per output. This converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V, and provides 3kV isolation voltage. It boasts 82% efficiency, a maximum power dissipation of 8W, and operates across a wide temperature range of -40°C to 71°C. Packaged in a DIP case with through-hole mounting, it includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom REC7.5-1205DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1205DRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.