Board mount DC-DC converter, 8W max power, providing dual +/-5V outputs at 750mA each. Features 3kV isolation voltage, 82% efficiency, and short circuit protection (SCP). Operates across a -40°C to 71°C temperature range with a 9V to 18V input voltage. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.5mm.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-1205DRW/H3/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.