
Board mount DC-DC converter, 7.5W output power, delivering 5V at 1.5A. Features 1kV isolation voltage, short circuit protection (SCP), and 82% efficiency. Operates within a -40°C to 71°C temperature range, accepting 9V to 18V input voltage with a nominal 12V. Packaged in SMD/SMT for surface mounting, this lead-free and RoHS compliant component offers a compact 32mm x 19.9mm x 10.9mm footprint.
Recom REC7.5-1205SRW/H1/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1205SRW/H1/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
