7.5W DC/DC Converter, Board Mount, DIP package, featuring 3kV isolation voltage and a 2:1 input voltage range of 9-18V. Delivers +/-9V output voltage with +/-417mA maximum output current per channel. Operates efficiently at 84% with short-circuit protection (SCP) and a wide temperature range of -40°C to +71°C. Through-hole mounting and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-1209DRW/H3/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.