Board mount DC-DC converter with 9V output voltage and 8W maximum power dissipation. Features 84% efficiency, 3kV isolation voltage, and short circuit protection (SCP). Operates across a wide temperature range of -40°C to 71°C, with input voltage from 9V to 18V and nominal input of 12V. Delivers 7.5W output power with a maximum output current of 833mA. Packaged in a DIP through-hole mount.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-1209SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.