
Board mount DC/DC converter delivering 7.5W output power with dual +/-15V outputs, each capable of 250mA. Features 3kV isolation voltage and 86% efficiency, operating from a 9V to 18V input range with a nominal 12V. Packaged in a DIP case with through-hole mounting, this RoHS compliant component offers short-circuit protection and operates between -40°C and 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC7.5-1215DRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC7.5-1215DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1215DRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.