Board mount DC-DC converter with 15V output voltage and 7.5W output power. Features 86% efficiency, 3kV isolation voltage, and short circuit protection (SCP). Operates from a 9V to 18V input range with a nominal input of 12V, delivering up to 500mA output current. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC7.5-1215SRW/H3/A/M/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC7.5-1215SRW/H3/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-1215SRW/H3/A/M/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.