
Board mount DC-DC converter with 3.3V output voltage and 7.5W output power. Features 1.8A max output current, 8W max power dissipation, and 78% efficiency. Operates from a 9V to 18V input voltage range with a nominal input of 12V. Offers 3kV isolation voltage and short circuit protection (SCP). Packaged in a DIP case with through-hole mounting, measuring 32mm x 20.3mm x 10.5mm.
Sign in to ask questions about the Recom REC7.5-123.3SRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC7.5-123.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-123.3SRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.