
Board mount DC-DC converter with 7.5W output power, providing dual +/-5V outputs at 750mA each. Features 3kV isolation voltage, 82% efficiency, and a maximum input voltage of 36V. Operates across a wide temperature range from -40°C to 71°C and includes short-circuit protection (SCP). Packaged in a DIP through-hole mount with dimensions of 32mm (L) x 20.3mm (W) x 10.5mm (H).
Sign in to ask questions about the Recom REC7.5-2405DRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC7.5-2405DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-2405DRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
