
Board mount DC/DC converter with 7.5W output power, featuring a 5V single output and 1.5A max output current. Operates with an input voltage range of 18-36VDC, nominal 24VDC, and offers 3kV isolation voltage. This DIP package converter boasts 82% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 71°C. Dimensions are 32mm length, 20.3mm width, and 10.5mm height, with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-2405SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.