The DC/DC converter is a board mount device with a nominal input voltage of 24V and a maximum input voltage of 36V. It has a maximum output current of 625mA and a maximum output voltage of 5V. The device is RoHS compliant and has a maximum power dissipation of 8W. It operates within a temperature range of -40°C to 71°C and has a packaging type of rail/Tube.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-2405SRW/H3/A/M/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 12V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.