Isolated DC DC converter, 9V output voltage, 7.5W output power, 833mA max output current. Features 18V to 36V input voltage range, 24V nominal input. Offers 3kV isolation voltage and 84% efficiency. Packaged in a DIP through-hole mount with dimensions of 32mm x 20.3mm x 10.5mm. Operating temperature range from -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC7.5-2409SRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC7.5-2409SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.5mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-2409SRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.