Board mount DC DC converter with 7.5W output power, delivering +/-12V with a maximum output current of 312mA per output. Features 3kV isolation voltage and 85% efficiency, operating across a wide temperature range of -40°C to 71°C. This through-hole component, housed in a DIP package, offers short circuit protection (SCP) and is lead-free and RoHS compliant.
Recom REC7.5-2412DRW/H3/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-2412DRW/H3/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.