Board mount DC-DC converter with 7.5W output power, providing dual +/-15V outputs at 250mA each. Features 3kV isolation voltage, 86% efficiency, and a maximum input voltage of 36V. Operates across a -40°C to 71°C temperature range and includes short-circuit protection. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers a compact solution with dimensions of 32mm x 20.3mm x 10.5mm.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-2415DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.