Board mount DC/DC converter delivering 7.5W output power with dual ±15V outputs, each capable of 250mA. Features 3kV isolation voltage and 86% efficiency, operating within an 18V to 36V input range with a nominal 24V. This DIP package converter offers through-hole mounting, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 71°C.
Recom REC7.5-2415DRW/H3/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-2415DRW/H3/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.