Board mount DC-DC converter, 7.5W output power, 3.3V nominal output voltage, and 1.8A maximum output current. Features 2kV isolation voltage, 78% efficiency, and a wide operating temperature range of -40°C to 71°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V. Packaged in a DIP case with through-hole mounting and dimensions of 32mm x 20.3mm x 10.5mm. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC7.5-243.3SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.8A |
| Depth | 32mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 7.5W |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 7.5W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-243.3SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.