Board mount DC-DC converter delivering 3.3V output voltage at 1.8A maximum output current, providing 7.5W of output power. Features include 3kV isolation voltage, short circuit protection (SCP), and a wide operating temperature range of -40°C to 71°C. This through-hole component operates with an input voltage range of 18V to 36V, nominal 24V, and offers 78% efficiency. Packaged in a DIP form factor with dimensions of 32mm x 20.3mm x 10.5mm, it is lead-free and RoHS compliant.
Recom REC7.5-243.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.