Board mount DC/DC converter delivering 7.5W output power with dual ±9V outputs, each capable of 417mA. Features 84% efficiency and 2kV isolation voltage, operating across a -40°C to 71°C temperature range. This surface mount component supports input voltages from 36V to 72V, with a nominal input of 48V, and includes short-circuit protection. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC7.5-4809DRW/H2/A/M/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 16g |
| Width | 19.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom REC7.5-4809DRW/H2/A/M/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.