
Board mount DC-DC converter, 9V output voltage, 7.5W output power, 833mA max output current. Features 36V to 72V input voltage range with a nominal 48V, 84% efficiency, and 2kV isolation voltage. Operates from -40°C to 71°C, with short circuit protection (SCP) and lead-free, RoHS compliant construction. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |