Board mount DC-DC converter, 7.5W output power, delivering 9V at 833mA. Features 3kV isolation voltage, short circuit protection (SCP), and a wide input voltage range of 36V to 72V, with a nominal input of 48V. Operates efficiently at 84% and is RoHS compliant. Packaged in a DIP case with through-hole mounting, dimensions are 32mm (L) x 20.3mm (W) x 10.5mm (H), weighing 16g.
Checking distributor stock and pricing after the page loads.
Recom REC7.5-4809SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 9V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
