
Board mount DC-DC converter with 7.5W output power, featuring dual +/-12V outputs, each capable of 312mA. Operates from a 36V to 72V input range with a nominal 48V, delivering 8W maximum power dissipation and 85% efficiency. Offers 2kV isolation voltage and short-circuit protection (SCP), housed in a DIP package with through-hole mounting. Designed for a wide operating temperature range of -40°C to 71°C, this lead-free and RoHS compliant component is ideal for demanding power applications.
Recom REC7.5-4812DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 312mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC7.5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC7.5-4812DRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.