8W isolated DC/DC converter with 2kV isolation and 2:1 input voltage range (4.5-9V). Features dual +/-15V outputs, 267mA max output current per channel, and 86% efficiency. Through-hole mounted DIP package (32 x 20.3 x 10.2mm) with overcurrent and short-circuit protection. Operates from -40°C to 71°C, lead-free, and RoHS compliant.
Recom REC8-0515DRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-0515DRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.