8W DC-DC converter with 15V single output voltage and 533mA maximum output current. Features 4.5V to 9V input voltage range, 86% efficiency, and 3kV isolation voltage. Designed for through-hole mounting in a DIP package, this converter offers overcurrent and short-circuit protection. Operates from -40°C to 71°C and is RoHS compliant.
Recom REC8-0515SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-0515SRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.