8W DC-DC converter with 3.3V single output, delivering 1.6A max current. Features 4.5V to 9V input voltage range and 85% efficiency. Includes overcurrent and short-circuit protection, with 3kV isolation voltage. DIP package for through-hole mounting, operating from -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC8-053.3SRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC8-053.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5.28W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-053.3SRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.