
Board mount DC-DC converter, 8W output power, featuring dual +/-5V outputs with 800mA max current each. Operates from a 9V to 18V input range, with a nominal input of 12V. Achieves 84% efficiency and provides 3kV isolation. Includes overcurrent (OCP) and short-circuit (SCP) protection. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers reliable power conversion.
Recom REC8-1205DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-1205DRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
